Müller-Licht 20100321 LED Strip Set 230V 3m Neutral White Easy Install

Standard range
Order Code:

09-9961

Brand: Müller-Licht MPN: 20100321 EAN-13: 4018412338327
Qty Unit Price (Ex VAT)
1+ £17.80
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
36 in stock, despatched in 4 working days

Müller-Licht offers the 20100321 LED strip set, which is a 3-metre neutral white light. This set includes a plug for easy connection to a 230 V power source, making it ideal for cupboard lighting or ambient room enhancements. With its energy-efficient LED technology, it provides reliable and bright illumination suitable for various indoor applications.
Type LED strip set
Colour Neutral white
Colour temperature (max.) 4000K
Connectors (LED strips) + plug
Energy consumption 7 kWh/1000h
Energy efficiency rating n.rel.
Factory colour White
IP rating IP20
Length 3m
Material Plastic
Operating voltage 230V
Power 7W
Total luminous flux 400lm
Use Inside
Weight 160g

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot