Müller-Licht 20000083 Limon LED Plinth Light Warm White 10W Motion Sensor

Standard range
Order Code:

09-9953

Brand: Müller-Licht MPN: 20000083 EAN-13: 4004894851331
Qty Unit Price (Ex VAT)
1+ £28.06
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
21 in stock, despatched in 4 working days

Manufactured by Müller-Licht, the Limon LED plinth lighting features a built-in 10 W LED that emits warm white light. Equipped with a motion detector, it is ideal for cupboard, wardrobe, and drawer lighting applications. This versatile lighting also enhances kitchen and furniture aesthetics.
Type LED plinth lighting (+ motion detector)
Base Built-in LED
Bulb type LED (monochrome)
Colour Warm white
Colour temperature (Kelvin) 3000K
Dim (L x W x H) 55.9 x 6.1 x 3 cm
Energy consumption 11 kWh/1000h
Energy efficiency rating n.rel.
Factory colour White
Height 3cm
IP rating IP20
Length 55.9cm
Light bulb included Yes
Luminous flux 560lm
Material Aluminium
Misc Attribute Rectangular
No. of bulbs 1
Operating voltage 230V
Power 10W
Power supply (LOV) mains-powered
Protection class II
Radiation angle 100°
Rating per bulb 10W
Total luminous flux 560lm
Weight 396g
Width 6.1cm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot