m-e modern-electronics KTA-2 A/S Bell Panel 2x Silver 12V Aluminium

Image Representative of Range

m-e modern-electronics KTA-2 A/S Bell Panel 2x Silver 12V Aluminium

MPN
KTA-2 A/S
EAN-13
4250109135141
Order Code
12-4575
Country of Origin
China
  • Free UK shipping available
View Full Product Range (10)
Qty Was Unit Price (Ex VAT)
1+ £16.18 £14.37
10+ £13.60
50+ £13.37
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 16 in stock

The KTA-2 A/S Bell Panel by m-e modern-electronics features a sleek, dual silver nameplate with a 12 V/1 A power rating. This doorbell button panel is designed for residential and commercial entryways, offering reliable notification for visitors. Its durable construction ensures longevity and ease of installation.
Type Bell panel
Backlit No
Contact load capacity
12 V/1A
Depth 23mm
Design Type 2 Families
Dimensions (W x H x D) 90 x 90 x 23 mm
Doorbell features incl. nameplate
Factory colour Silver
Height 90mm
IP Rating IP44
Material Plastic
Max. contact load capacity 12 V/1 A
Misc Attribute Brushed aluminium surface
Number of Keys 2
Width 90mm

Reviews

Be the first to submit a review

Trustpilot