m-e modern-electronics 56502 ODYON HS-4 Wireless Transmitter 1000m Range

MPN
56502
EAN-13
4250109172115
Order Code
09-8763
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Channels:

    1 2 4
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £36.69 £31.19
10+ £30.09
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 12 availableBack-order availability date - 13/10/2026

The m-e modern-electronics ODYON pro HS-4 is a wireless hand-held transmitter designed for optical remote control. This device operates on four channels with a maximum range of 1000 metres in open fields. It is typically used for long-distance remote control in applications requiring a reliable and expansive wireless communication solution.
Type Wireless hand-held transmitter
IP Rating IP44
Energy efficiency rating n.a
Channels 4
Data transfer (Smart Home) Wireless
Depth 20mm
Dimensions (W x H x D) 52 x 85 x 20mm
Frequency 869.5MHz
Height/depth 85mm
Hub Not required
Max. Range 1000m
Series Odyon
Transfer Standard (Smart Home) Manufacturer-specific
Width 52mm

Reviews

Be the first to submit a review

Trustpilot