m-e modern-electronics 56500 Odyon Pro HS-1 Wireless Hand-held Transmitter

Order Code:

09-8761

Brand: m-e modern-electronics MPN: 56500 EAN-13: 4250109172092

Discontinued


The m-e modern-electronics ODYON pro HS-1 is a wireless hand-held transmitter with an optical remote control capability. It features a 1-channel operation and has a maximum range of 1000 metres in open fields. This device is typically used for remote control applications where long-distance operation is required.
Type Wireless hand-held transmitter
Voltage 3V
IP Rating IP44
Energy efficiency rating n.a
Channels 1
Data transfer (Smart Home) Wireless
Depth 20mm
Dimensions (W x H x D) 52 x 85 x 20 mm
Frequency 869.5 MHz
Height 85mm
Hub Not required
Max. Range 1000m
Power supply (LOV) battery-powered
Series Odyon
Transfer Standard (Smart Home) Manufacturer-specific
Width 52mm

You may also like


Trustpilot