m-e modern-electronics 50516 LS-50 G LED Floodlight 50W Nanotech Bright

MPN
50516
EAN-13
4250109143054
Order Code
09-8755
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £34.85 £29.62
10+ £28.23
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The m-e modern-electronics LS-50 G 50516 LED floodlight features a 50 W LED, providing energy-efficient and bright illumination. It is ideal for outdoor lighting applications such as garden lighting or as an outdoor spotlight. This versatile floodlight replaces traditional halogen models and is suited for use in various outdoor settings.
Type LED floodlight
Bulb Type LED (monochrome)
Colour Temperature 6000K
Depth 35mm
Dim (W x H x D) 190 x 190 x 35 mm
Energy efficiency rating n.rel.
Factory colour Dark grey
Height 190mm
IP Rating IP67
Light bulb included Yes
Material Aluminium
Misc Attribute Rectangular
Power 50W
Total luminous flux 7000lm
Width 190mm

Reviews

Be the first to submit a review

Trustpilot