m-e modern-electronics 41402 Wireless Pressure Mat Alarm BELL-577 TX

MPN
41402
EAN-13
4250109133444
Order Code
09-8750
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £41.92
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 15 availableBack-order availability date - 09/11/2026

The m-e modern-electronics Wireless pressure mat alarm BELL-577 TX 41402 is a mini alarm system designed for security applications. It features wireless connectivity and a pressure-sensitive mat to detect foot traffic. Typical uses include monitoring entryways or alerting homeowners of movement in restricted areas.
Type Mini alarm system
Component Wireless pressure mat alarm
Energy efficiency rating Doesn't apply
Max. Range 200m
Operating Voltage 3V
Power supply (LOV) battery-powered
Radio frequency 433MHz
Receiver size 38 x 75 x 10mm
Transmitter dimensions 560 x 360mm

Reviews

Be the first to submit a review

Trustpilot