m-e modern-electronics 41368 Wireless Doorbell Transmitter 1Piece Wireless

MPN
41368
EAN-13
4250109133192
Order Code
09-8744
Country of Origin
China
  • Free UK shipping available
View Full Product Range (23)
Qty Unit Price (Ex VAT)
1+ £25.88
10+ £24.67
50+ £24.54
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 18 in stock

The m-e modern-electronics 41368 wireless doorbell transmitter is an additional doorbell unit designed to expand your existing system. This wireless doorbell can be used to alert occupants in different areas of a home or office. It serves as a practical addition to improve convenience and security.
Type Wireless door bell
Energy efficiency rating n.a
Component Transmitter
Depth 26mm
Dimensions (W x H x D) 90 x 90 x 26mm
Frequency 434MHz
Height/depth 90mm
Max. Range 200m
Width 90mm

Reviews

Be the first to submit a review

Trustpilot