m-e modern-electronics ADF-710 Door Intercom Wireless 868 MHz Kit Euro Version

MPN
41276
EAN-13
4250109132805
Order Code
09-8727
Country of Origin
China
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £125.34
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 12 in stock

The m-e modern-electronics ADF-710 is a complete door intercom kit (European Version). This device features reliable radio communication for secure and efficient interaction. It is ideal for residential or commercial use to manage visitor access.
Type Door intercom
Component Complete kit
Dimensions (built-in device) 47 x 180 x 28mm
External unit dims. 115 x 180 x 35mm
Frequency 868 MHz
Max. bell volume einstellbar
Max. Range 100m
Mounting type (interior) Free standing
Mounting type (outdoor) Surface-mount
Transfer Type Radio
Tunes 16

Reviews

Be the first to submit a review

Trustpilot