m-e modern-electronics 41273 Doorbell Wireless Transmitter Anthracite

MPN
41273
EAN-13
4250109132782
Order Code
09-8725
Country of Origin
China
  • Free UK shipping available
View Full Product Range (23)
Qty Was Unit Price (Ex VAT)
1+ £30.80 £26.18
10+ £24.95
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The m-e modern-electronics 41273 Wireless Doorbell Transmitter, also known as the Bell-402 TXA, features a convenient design for easy installation. This additional doorbell unit is perfect for extending your existing doorbell system wirelessly. It's typically used in home or office settings where a reliable and expandable doorbell solution is required.
Type Wireless door bell
Component Transmitter
Depth 16mm
Dimensions (W x H x D) 88 x 88 x 16 mm
Doorbell features incl. nameplate
Factory colour Anthracite
Frequency 434 MHz
Height 88mm
Max. Range 200m
Tunes 8
Width 88mm

Reviews

Be the first to submit a review

Trustpilot