m-e modern-electronics 41144 Wireless Door Bell Set Backlit Expandable

MPN
41144
EAN-13
4250109132560
Order Code
09-8700
Country of Origin
China
View Full Product Range (23)

Discontinued


The m-e modern-electronics 41144 wireless doorbell set features a complete system with a backlit nameplate, providing convenience and style. Designed for easy installation, it functions without the need for wiring, ideal for home or office entry notification. Typical applications include enhancing home security and providing a seamless visitor alert system.
Type Wireless door bell
Adjustable volume Individually adjustable
Component Complete set
Current Consumption Transmitter: 1 x 3 V lithium CR2450 · Receiver: 4x AA battery (not included).
Factory colour White
Frequency 434 MHz
Max. Range 200m
Misc Attribute BELL-241 SET
Receiver size Wxhxd: 116 x 116 x 36mm
Transmitter dimensions Wxhxd: 90 x 90 x 22mm
Tunes 8
Visual signalling Optical and Audio

Trustpilot