m-e modern-electronics 41139 ADV 112 WW Audio Vistadoor Intercom Kit

MPN
41139
EAN-13
4250109171668
Order Code
09-8698
Country of Origin
China
View Full Product Range (6)

Discontinued


Manufactured by m-e modern-electronics, the ADV 112 WW Audio door intercom is a corded system designed for seamless communication at entry points. With its stainless steel and white finish, it offers durability and a modern look. This complete kit is ideal for detached properties seeking enhanced security and convenience.
Type Door intercom
Colour Stainless steel, White
Component Complete kit
Dimensions (built-in device) 88 x 200 x 21 mm (W x H x D)
Display Type No display
External unit dims. 124 x 200 x 19 mm (W x H x D)
Leads 3 (+2 door openers)
Material (external) Stainless steel
Max. cable length 100m
Misc Attribute Vistadoor Audio Promo-Set ADV112 WW
Mounting type (interior) Surface-mount
Mounting type (outdoor) Surface-mount
Power supply (LOV) mains-powered
Series Vistadoor
Transfer Type Corded
Tunes 9
Units 1

Trustpilot