m-e modern-electronics 41137 Vistadoor Audio Intercom Kit Stainless Steel

MPN
41137
EAN-13
4250109171644
Order Code
09-8697
Country of Origin
China
View Full Product Range (4)

Discontinued


The m-e modern-electronics 41137 door intercom is a complete kit with a corded design, featuring a stainless steel outdoor unit and a white indoor unit. This reliable and stylish system is ideal for detached homes, offering secure and convenient communication between the entrance and the interior. The ADV 111 WW Audio intercom enhances home security and visitor management for residents.
Type Door intercom
Colour Stainless steel, White
Component Complete kit
Dimensions (built-in device) 88 x 200 x 21 mm (W x H x D)
Display Type No display
External unit dims. 124 x 200 x 19 mm (W x H x D)
Leads 3 (+2 door openers)
Material (external) Stainless steel
Max. cable length 100m
Misc Attribute Vistadoor Audio Promo-Set ADV111 WW
Mounting type (interior) Surface-mount
Mounting type (outdoor) Surface-mount
Power supply (LOV) mains-powered
Series Vistadoor
Transfer Type Corded
Tunes 9
Units 1

Trustpilot