m-e modern-electronics 41067 Bell Panel Stainless Steel with LED Backlight

MPN
41067
EAN-13
4250109135332
Order Code
09-8691
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £76.21 £64.78
10+ £62.83
50+ £62.64
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

The m-e modern-electronics 41067 Bell panel is a stainless steel doorbell unit designed for a 3-flat building and operates at 12 V/1 A. It includes an address field and nameplate, making it ideal for residential or small commercial properties. Manufactured by m-e modern-electronics, this durable bell panel ensures reliable communication and entry notification.
Type Bell panel
Backlit Yes
Depth 12mm
Design Type Three-family home
Dimensions (W x H x D) 125 x 200 x 12 mm
Factory colour Stainless steel
Height 200mm
IP Rating IP44
Material Stainless steel
Max. contact load capacity 12 V/1 A
Number of Keys 3
Width 125mm

Reviews

Be the first to submit a review

Trustpilot