m-e modern-electronics 41047 Wireless Doorbell Receiver Battery Tunable Tone

Image Representative of Range

m-e modern-electronics 41047 Wireless Doorbell Receiver Battery Tunable Tone

MPN
41047
EAN-13
4250109132430
Order Code
12-4556
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £29.50
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

The m-e modern-electronics 41047 BELL-230 RX-AS is an additional wireless doorbell receiver featuring an aluminium/silver finish and an LED light ring. It is ideal for expanding existing doorbell systems, allowing for flexible placement throughout a home. This receiver is suitable for anyone needing a reliable and convenient wireless doorbell solution.
Type Wireless door bell
Adjustable volume Steplessly variable
Component Receiver
Depth 29mm
Dimensions (W x H x D) 140 x 140 x 29 mm
Factory colour Silver
Frequency 434 MHz
Height 140mm
Max. Range 200m
Operating Voltage 4 x 1.5 V AA batteries (AA)
Tunes 8
Visual signalling LED light ring
Volume 90dBA
Width 140mm

Reviews

Be the first to submit a review

Trustpilot