m-e modern-electronics 41021 Wireless Doorbell Transmitter Sound Reactive

Image Representative of Range

m-e modern-electronics 41021 Wireless Doorbell Transmitter Sound Reactive

MPN
41021
EAN-13
4250109132348
Order Code
12-4552
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Was Unit Price (Ex VAT)
1+ £29.58 £25.14
10+ £23.96
50+ £23.84
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

The m-e modern-electronics 41021 is a sound-activated wireless doorbell transmitter designed for extending wired doorbells. This compact device, known as the Bell-215TX, offers easy integration into existing systems with its wireless functionality. It is ideal for expanding doorbell reach in larger homes or buildings.
Type Wireless door bell
Coding option Autodidactic
Component Transmitter
Doorbell features sound reactive
Factory colour White
Frequency 434 MHz
Max. Range 200m
Misc Attribute Radio transmitter
Operating Voltage 2 x 1.5 V AA battery
Transmitter dimensions 90 x 90 x 26mm
Visual signalling LEDs

Reviews

Be the first to submit a review

Trustpilot