m-e KTB-2 A Bell Panel Anthracite 12V Light Sensor Nameplate Changeable

Image Representative of Range

m-e KTB-2 A Bell Panel Anthracite 12V Light Sensor Nameplate Changeable

MPN
KTB-2 A
EAN-13
4250109135196
Order Code
12-4581
Country of Origin
China
  • Free UK shipping available
View Full Product Range (10)
Qty Was Unit Price (Ex VAT)
1+ £31.61 £26.87
10+ £25.60
50+ £25.47
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 17 in stock

The KTB-2 A Bell panel from m-e GmbH modern-electronics features a nameplate and comes in anthracite, operating on 12 V/1 A power. It's a robust doorbell button suitable for residential or commercial entrances. Ideal for enhancing accessibility, it allows clear identification and notification for visitors.
Type Bell panel
Backlit Yes
Contact load capacity
12 V/1A
Depth 16mm
Design Type 2 Families
Dimensions (W x H x D) 88 x 88 x 16 mm
Doorbell features incl. nameplate
Factory colour Anthracite
Height 88mm
IP Rating IP44
Material Plastic
Max. contact load capacity 12 V/1 A
Misc Attribute Surface-mounted
Number of Keys 2
Width 88mm

Reviews

Be the first to submit a review

Trustpilot