m-e KTA-1 A/S Bell Panel Nameplate Silver Brushed Aluminium 12V 1A

Image Representative of Range

m-e KTA-1 A/S Bell Panel Nameplate Silver Brushed Aluminium 12V 1A

MPN
KTA-1 A/S
EAN-13
4250109135134
Order Code
12-4573
Country of Origin
China
  • Free UK shipping available
View Full Product Range (10)
Qty Was Unit Price (Ex VAT)
1+ £15.44 £13.12
10+ £12.50
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

The m-e modern-electronics KTA-1 A/S Bell panel, with a nameplate in silver, operates at 12 V/1 A. Manufactured by m-e GmbH modern-electronics, it features a durable design suitable for residential or commercial doorbell systems. This bell panel is typically used to provide a reliable and clear notification of visitors at doors.
Type Bell panel
Backlit No
Contact load capacity
12 V/1A
Depth 23mm
Design Type 1 Family
Dimensions (W x H x D) 90 x 90 x 23 mm
Doorbell features incl. nameplate
Factory colour Silver
Height 90mm
IP Rating IP44
Material Plastic
Max. contact load capacity 12 V/1 A
Misc Attribute Brushed aluminium surface
Number of Keys 1
Width 90mm

Reviews

Be the first to submit a review

Trustpilot