m-e Bell 214 RT Doorbell Signal Amplifier Extends Range by 50m

Image Representative of Range

m-e Bell 214 RT Doorbell Signal Amplifier Extends Range by 50m

MPN
Bell 214 RT
EAN-13
4250109132164
Order Code
12-4566
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Was Unit Price (Ex VAT)
1+ £31.42 £26.71
10+ £25.45
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

The m-e modern-electronics Bell 214 RT Wireless Door Bell Signal Amplifier is designed to enhance the reach of doorbell signals within a home. Manufactured by m-e GmbH modern-electronics, this device ensures reliable and extended coverage for your wireless doorbell system. It is ideal for larger properties or locations with signal interference issues.
Type Wireless door bell
Component Signal amplifier
Depth 28mm
Dimensions (W x H x D) 90 x 90 x 28 mm
Factory colour White
Frequency 434 MHz
Height 90mm
Max. Range 100m
Operating Voltage 2 x 1.5 V AA-mignon battery
Width 90mm

Reviews

Be the first to submit a review

Trustpilot