m-e 41430 Bell Button Backlit Incl. Nameplate White for 1-Family House

MPN
41430
EAN-13
4250109135493
Order Code
09-8751
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £30.91 £26.27
10+ £25.04
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The m-e modern-electronics 41430 Bell button backlit includes a nameplate and is white in colour. This doorbell features a backlit design for easy visibility in low-light conditions. It is typically used for residential or office settings as an exterior doorbell.
Type Bell button
Colour White
Voltage 8 - 12V
IP Rating IP54
Energy efficiency rating n.a
Backlit Yes
Depth 22mm
Dimensions (W x H x D) 88 x 114 x 22 mm
Height 114mm
Material Plastic
Number of Keys 1
Width 88mm

Reviews

Be the first to submit a review

Trustpilot