m-e 41305 BELL-500 Wireless Doorbell Transmitter Backlit Nameplate

MPN
41305
EAN-13
4250109132867
Order Code
09-8733
Country of Origin
China
  • Free UK shipping available
View Full Product Range (23)
Qty Unit Price (Ex VAT)
1+ £28.29
10+ £26.96
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

The m-e modern-electronics 41305 Wireless door bell transmitter features a backlit design and includes a nameplate for easy identification. It serves as an additional doorbell, ideal for expanding existing setups without the need for extensive wiring. Suitable for residential or office use, it enhances convenience with its wireless functionality.
Type Wireless door bell
Colour Anthracite
Component Transmitter
Depth 27mm
Dim (W x H x D) 88 x 114 x 27 mm
Frequency 434 MHz
Height 114mm
Max. Range 500m
Tunes 16
Width 88mm

Reviews

Be the first to submit a review

Trustpilot