m-e 41303 Bell-500 Wireless Doorbell Transmitter Backlit Nameplate

MPN
41303
EAN-13
4250109132843
Order Code
09-8731
Country of Origin
China
  • Free UK shipping available
View Full Product Range (23)
Qty Unit Price (Ex VAT)
1+ £26.38
10+ £25.14
50+ £25.02
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

The m-e modern-electronics 41303 is a wireless door bell transmitter featuring a backlit for easy use in the dark. It includes a nameplate for customised identification and can be used as either a primary or additional doorbell in residential or commercial settings. Ideal for enhancing security and convenience without needing complex wiring installations.
Type Wireless door bell
Colour Anthracite
Component Transmitter
Depth 27mm
Dim (W x H x D) 88 x 114 x 27 mm
Frequency 434 MHz
Height 114mm
Max. Range 500m
Tunes 16
Width 88mm

Reviews

Be the first to submit a review

Trustpilot