m-e 41302 BELL-500 Wireless Doorbell Button with Backlit Nameplate

MPN
41302
EAN-13
4250109132836
Order Code
09-8730
Country of Origin
China
  • Free UK shipping available
View Full Product Range (23)
Qty Unit Price (Ex VAT)
1+ £26.38
10+ £25.14
50+ £25.02
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The m-e modern-electronics 41302 Wireless door bell transmitter features a backlit design for easy visibility. It includes a nameplate for personalisation and is typically used as an additional doorbell unit. Ideal for home or office settings, the Bell-501 TXS is a reliable and convenient solution for wireless entry alerts.
Type Wireless door bell
Component Transmitter
Depth 27mm
Dimensions (W x H x D) 88 x 114 x 27 mm
Factory colour Silver
Frequency 434 MHz
Height 114mm
Max. Range 500m
Tunes 16
Width 88mm

Reviews

Be the first to submit a review

Trustpilot