m-e 41272 Wireless Doorbell Silver Battery-Operated for 1 Family House

MPN
41272
EAN-13
4250109132775
Order Code
09-8724
Country of Origin
China
  • Free UK shipping available
View Full Product Range (23)
Qty Unit Price (Ex VAT)
1+ £25.07
10+ £23.89
50+ £23.77
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The m-e modern-electronics 41272 Bell-401 TXS is a wireless doorbell transmitter featuring an easy-to-read nameplate. Manufactured by m-e modern-electronics, this additional doorbell offers seamless integration with existing systems. It is typically used for enhancing entry notification in homes or offices.
Type Wireless door bell
Component Transmitter
Depth 16mm
Dimensions (W x H x D) 88 x 88 x 16 mm
Doorbell features incl. nameplate
Factory colour Silver
Frequency 434 MHz
Height 88mm
Max. Range 200m
Tunes 8
Width 88mm

Reviews

Be the first to submit a review

Trustpilot