m-e 41097 Wireless Doorbell Set 3-Colour Display Expandable Quiet Mode

m-e 41097 Wireless Doorbell Set 3-Colour Display Expandable Quiet Mode

MPN
41097
EAN-13
4250109132539
Order Code
12-4559
Country of Origin
China

Discontinued


The M-e modern-electronics 41097 Wireless door bell Complete set features a wireless doorbell with an LED light ring. Designed for a one-family house, it offers a simple and modern notification system for visitors. This product is ideal for enhancing home convenience and security.
Type Wireless door bell
Adjustable volume Steplessly variable
Coding option Autodidactic
Component Complete set
Factory colour White
Frequency 434 MHz
Max. Range 200m
Misc Attribute 3-Family house
Operating Voltage 3 V V/DC (transmitter), 4 x 1.5 V AA batteries (receiver)
Receiver size 140 x 140 x 29mm
Transmitter dimensions 90 x 90 x 22mm
Visual signalling LED ring

Trustpilot