m-e 41028 Chime Classic Two-Tone Gong 8V 83dBa High Gloss White

Image Representative of Range

m-e 41028 Chime Classic Two-Tone Gong 8V 83dBa High Gloss White

MPN
41028
EAN-13
4250109132386
Order Code
12-4555
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £20.28 £17.24
10+ £16.32
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 14 in stock

Manufactured by m-e modern-electronics, the TGM 20 two-tone gong model 41028 is a door chime with a maximum volume of 83 dBa and an 8 V power requirement. It features a high-glossy white front and utilises sound drives for clear audio output. Typically used in residential or office settings, this door bell enhances the entrance experience with its efficient sound signalling.
Type Chime
Depth 47mm
Dimensions (W x H x D) 103 x 168 x 47 mm
Factory colour White
Height 168mm
Max. operating voltage 8V
Mounting Type Surface-mount
Tunes 1
Volume 83dBA
Width 103mm

Reviews

Be the first to submit a review

Trustpilot