Lyvia 1650 Easy Pull 13A Fused Plug with Handle

MPN
1650
Brand
RVFM
EAN-13
5013845007580
Order Code
23-0303
Country of Origin
China

Discontinued


Standard 3-pin 13A mains plug with pull handle.


  • Looped handle improves leverage for those with poor grip
  • Fitted with 13A fuse
  • Available in white
  • Weight of plug 60g
  • BS1363/A, BS1362 and ASTA 598 approvals
Type BS1363/A
Current Rating 13A
Mounting Type Cable Mount
Switch No
Contacts per Unit 3
Fuse Holder Yes 13A Fuse
Mounting method Inline
Termination Screw
Voltage Rating 250V
Weight of plug 60g

Trustpilot