Easter Opening Hours and Delivery Dates here
LyvEco 3630 GU10 LED Bulb Warm White 5W 425lm 2700K

LyvEco 3630 GU10 LED Bulb Warm White 5W 425lm 2700K

Order Code:

55-9257

Brand: LyvEco MPN: 3630 EAN-13: 5050423025628

Discontinued


A 5W warm white GU10 type LED lamp that offers high reliability and high quality in an energy efficient and eco-friendly form. The A+ energy efficiency, low power consumption and long lifetime together with the recyclable, minimal packaging mean that this lamp has minimal environmental impact.


  • 220 to 240V
  • 25,000 hour lifetime
  • Highly efficient instant full light LED
  • 425lm
  • Very wide 60° beam angle
  • Ideal replacement for 35W halogen lamps
  • Two year guarantee
  • Non-dimmable
Type GU10
Colour Warm white
Dimmable No
Base GU10
Operating Voltage 240V
Rating 5W

You may also like


Trustpilot