LyvEco 3628 GU10 LED Bulb Warm White 3W 280lm 2700K

Order Code:

55-9255

Brand: LyvEco MPN: 3628 EAN-13: 5050423025604

Discontinued


A 3W warm white GU10 type LED lamp that offers high reliability and high quality in an energy efficient and eco-friendly form. The A+ energy efficiency, low power consumption and long lifetime together with the recyclable, minimal packaging mean that this lamp has minimal environmental impact.


  • 220 to 240V
  • 25,000 hour lifetime
  • Highly efficient instant full light LED
  • 280lm
  • Very wide 60° beam angle
  • Ideal replacement for 35W halogen lamps
  • Two year guarantee
  • Non-dimmable
Type GU10
Colour Warm white
Dimmable No
Base GU10
Operating Voltage 240V
Rating 3W

You may also like


Trustpilot