Lyndahl 2202LYNCS20BT 2-way coaxial flush mount speaker kit 8 Ω White 1 pc(s)

MPN
2202LYNCS20BT
Brand
Lyndahl
EAN-13
4250549502930
Order Code
21-6682
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £94.87
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The CS200BT MKII by zalias Lyndahl is a high-quality 2-way active speaker system for playing music via Bluetooth.When the speakers are not in use, they automatically go into sleep mode. The system is then reactivated by a Bluetooth-enabled device. Within seconds, you can, for example, conveniently play your music collection from your smartphone or tablet. The pairing can be carried out automatically.The combination of 135 mm woofers and a 25 mm tweeter provide for a full and differentiated sound. The high performance class D amplifier provides sufficient reserve thereby with rich 80 watt music power.But comfort is not only provided by music. Installation in the false ceiling or wall results in significant space savings. This opens up completely new possibilities for rooms with limited space!The stereo sound system can be installed in the ceiling, wall or other hollow spaces in just a few simple steps. A template is supplied for fitting cut-outs. After connecting the cables for speakers and power, the power supply is stowed away in the space and the speakers inserted in the cutouts. The fastening is done via the rotating hooks on the loudspeaker housing, which are designed for a material thickness of up to 30mm.Designed for the future medium of Bluetooth, the zalias Lyndahl CS200BT offers a clever alternative to a hi-fi stereo system.Changes to Version MKII:- "Welcome Sound" is significantly quieter- Pairing set to standard "0000" (for auto-pairing)- Revised loudspeaker basket- Improved electronics

Reviews

Be the first to submit a review

Trustpilot