Lütze 709462 Connector 18mm Type A 2-Pin Suppressor Diode + LED Black

MPN
709462
Brand
Lütze
EAN-13
4043961094547
Order Code
09-7925
Country of Origin
Germany
View Full Product Range (8)

Discontinued


The Lütze square connector, type A, features an 18mm design with a suppressor diode and LED. It operates with a voltage range of 12-24V and has a robust 10m PUR cable with 2x0.75 mm² pins. This reliable component is typically used in industrial and automation applications for secure electrical connections.
Type Square connector
Cable cross section 2 x 0.75mm²
Cable Length 10m
Conductor Material PUR
Connector Type Plug, straight
Display LED
IP Rating IP67
Maximum Temperature +90°C
Min. temperature -30°C
Misc Attribute LS-A-9462 10m PUR 2x0,75 12-24V
Pins 2

Trustpilot