Christmas Opening Hours and Delivery Dates here

Lütze 709442.1500 LS-DT06 Connector 2-Pin LED Circuit PUR Cable 15m

Order Code:

09-7922

Brand: Lütze MPN: 709442.1500 EAN-13: 4043961103515
Qty Unit Price (Ex VAT)
1+ £42.22
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
3 available to back orderBack-order availability date - 12/01/2026

The Lütze 709442.1500 is a black solenoid connector known for its integrated protective circuit and LED features. This square connector with 2 pins and a 15m PUR cable is designed for secure electrical connections in industrial automation systems. Ideal for use in harsh environments, it ensures reliable and safe operation of solenoid valves.
Type Square connector
Cable cross section 2 x 0.75mm²
Cable Length 15m
Colour Black
Conductor Material PUR
Connector Type Plug, straight
Display LED
IP Rating IP67
Max. temperature +80°C
Min. temperature -40°C
Misc Attribute LS-DT06 9442.1500 15mPUR
Pins 2

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot