Lütze 709442.0750 Solenoid Connector 2-Pole LED Protective Circuit

MPN
709442.0750
Brand
Lütze
EAN-13
4043961102358
Order Code
09-7920
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (8)
Qty Was Unit Price (Ex VAT)
1+ £29.07 £27.31
10+ £25.34
100+ £24.74
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

Lütze manufactures the LS-DT06 9442.0750, a square solenoid connector with an integrated protective circuit and LED. This black connector features a 7.5m PUR cable and two pins, ideal for reliable electrical connections in industrial applications. The protective circuit and LED enhance the safety and functionality of control systems.
Type Square connector
Cable cross section 2 x 0.75mm²
Cable Length 7.5m
Colour Black
Conductor Material PUR
Connector Type Plug, straight
Display LED
IP Rating IP67
Maximum Temperature +80°C
Min. temperature -30°C
Misc Attribute LS-DT06 9442.0750 7,5mPUR
Pins 2

Reviews

Be the first to submit a review

Trustpilot