Lütze 709442.0250 Deutsch DT06-2S Connector LED 2-Pole 2.5m PUR Black

MPN
709442.0250
Brand
Lütze
EAN-13
4043961102334
Order Code
09-7918
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £19.46
10+ £17.85
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The Lütze 709442.0250 is a Deutsch DT06-2S solenoid connector with an integrated protective circuit and LED indicator. Designed for durability, it features a 2.5-meter PUR sheath and two pins, making it suitable for robust industrial applications. This square connector is typically used in automotive and machinery environments where reliable electrical connectivity is essential.
Type Square connector
Cable cross section 2 x 0.75mm²
Cable Length 2.50m
Colour Black
Conductor Material PUR
Connector Type Plug, straight
Display LED
IP Rating IP67
Maximum Temperature +80°C
Min. temperature -40°C
Misc Attribute LS-DT06 9442.0250 2,5mPUR
Pins 2

Reviews

Be the first to submit a review

Trustpilot