Lütze 492075 Data Cable RJ45 Flange 8P8C Sensor/Actuator 1 piece

Image Representative of Range

Lütze 492075 Data Cable RJ45 Flange 8P8C Sensor/Actuator 1 piece

MPN
492075
Brand
Lütze
EAN-13
4043961090327
Order Code
12-4334
Country of Origin
Czech Republic
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £16.73 £14.37
10+ £13.19
100+ £12.83
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 523 in stock

Lütze manufactures the 492075 sensor/actuator data cable featuring an RJ45 flange with 8P8C pins. This cable is designed for efficient data transmission in sensor and actuator applications. It is typically used for industrial automation and control systems, providing reliable connectivity.
Type Sensor/actuator data cable
Bore Ø 22.5mm
Connection Side A RJ45
Connection Side B RJ45
Connector standard RJ45
Connector Type RJ45 flange
Contact Material CuSn, gold plated
IP Rating IP65
Maximum Temperature +70°C
Min. temperature -25°C
Nominal Current 1.50A
Nominal current - rounded value 1.5A
Nominal Voltage 24V AC
Number of pins 8P8C
Seal Type Bayonet

Reviews

Be the first to submit a review

Trustpilot