Lütze 330089.0100 EMVSK Screen Holder Steel 12mm Diameter 100Pieces EMC Clamp

MPN
330089.0100
Brand
Lütze
EAN-13
4043961149063
Order Code
09-7835
Country of Origin
Germany
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £108.27 £92.03
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Lütze EMVSK 12 is a screen holder made from steel, suitable for terminals with a maximum diameter of 12 mm. Supplied in a pack of 100, this grommet is designed for effective cable management and electromagnetic shielding. Typically used in industrial applications, it helps in maintaining organised and interference-free electrical systems.
Type Screen holder
Clamp Ø 0mm
Colour Steel
Material Steel plate
Maximum Temperature 60°C
Min. temperature 0°C
Misc Attribute EMVSK 12, 1VPE=100
Terminal Ø (max.) 12mm
Weight 250g

Reviews

Be the first to submit a review

Trustpilot