Lütze 330072.0010 Clamp Bracket 10 Pieces Steel Diameter 30mm EMC Spring Clip

MPN
330072.0010
Brand
Lütze
EAN-13
4043961148998
Order Code
09-7832
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £73.21 £62.23
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Lütze 330072.0010 clamp bracket is designed for secure cable management, accommodating cables with a maximum diameter of 30 mm. Made from durable steel, this product comes in a pack of 10 pieces, ideal for industrial and electrical applications. Suitable for environments where electromagnetic compatibility is essential, these brackets ensure stability and organisation in complex wiring setups.
Type Clamp bracket
Clamp Ø 20mm
Colour Steel
Dimensions (L x W) 55 mm x 13 mm
Length 55mm
Material Steel plate
Maximum Temperature 60°C
Min. temperature 0°C
Misc Attribute EMVFSK 2, 1VPE=10
Terminal Ø (max.) 30mm
Weight 500g
Width 13mm

Reviews

Be the first to submit a review

Trustpilot