Lütze 330071.0010 EMC Accessories Clamp Bracket Diameter 20mm Steel 10 Pieces

MPN
330071.0010
Brand
Lütze
EAN-13
4043961149032
Order Code
09-7831
Country of Origin
Germany
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £70.13
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Lütze EMVFSK 1 clamp bracket, with part number 330071.0010, is made of steel and supports a maximum terminal diameter of 20 mm. This product comes in a pack of 10 pieces and is typically used for securing cables or conduits in electrical installations. Its robust steel construction ensures durability and reliability in various industrial applications.
Type Clamp bracket
Clamp Ø 12mm
Colour Steel
Dimensions (L x W) 42 mm x 13 mm
Length 42mm
Material Steel plate
Maximum Temperature 60°C
Min. temperature 0°C
Misc Attribute EMVFSK 1, 1VPE=10
Terminal Ø (max.) 20mm
Weight 300g
Width 13mm

Reviews

Be the first to submit a review

Trustpilot