Lütze 192766.2000 Network cable CAT 6 Green 20 m Flame-retardant Halogen-free

MPN
192766.2000
Brand
Lütze
EAN-13
4043961121519
Order Code
16-8508
Country of Origin
Germany
  • Quickly find another product in this range by Length:

    1m 1.5m 10m 20m
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £209.03
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Lütze 192766.2000 is a network cable assembly designed for robust and reliable data transmission in demanding environments. This Cat 6 ethernet cable, measuring 20 metres in length, features a flame-retardant and halogen-free construction, ensuring enhanced safety and compliance with stringent fire safety standards. Equipped with STG8-RJ45 connectors on both ends, it is suitable for various networking applications, including connecting routers, switches, and patch panels. The green polyurethane jacket provides additional durability, making it ideal for industrial and commercial settings where resistance to mechanical stress and chemical exposure is required. Its compatibility with standard RJ45 interfaces supports efficient integration into both existing and new network infrastructures.
LAN Category CAT 6
Length 20m
Colour Green
Type RJ45 plug
Cable Design Round
Cable Use Networks
Connection Type RJ45
Halogen free Yes
Max. frequency 250MHz
No. of A connectors 1
No. of B connections 1
Product Type Network cable, patch cable
Specification CAT 6
Type A RJ45 plug
Type B RJ45 plug

Reviews

Be the first to submit a review

Trustpilot