Lütze 192766.1500 RJ45 Network cable CAT6 15 m Green Flame-retardant Hal-free

MPN
192766.1500
Brand
Lütze
EAN-13
4043961152841
Order Code
16-8507
Country of Origin
Germany
  • Quickly find another product in this range by Length:

    1m 1.5m 10m 15m 20m
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £159.27
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
1 in stock, despatched in 4 working days

Lütze 192766.1500 is a robust network cable assembly designed for high-performance data transmission. This RJ45 cable, specifically categorised as a CAT 6 network cable, provides reliable connectivity for both residential and industrial applications. With a length of 15 metres and featuring a green, flame-retardant, halogen-free jacket, it is particularly suitable for environments where safety and minimal toxic fume emissions are critical. The cable's durable STG8-RJ45 connectors are optimally engineered for seamless integration with routers, switches, and other networking equipment, supporting efficient data transfer over Ethernet networks. Its construction ensures stable performance in demanding conditions, making it ideal for use in complex data communication infrastructures.
LAN Category CAT 6
Length 15m
Colour Green
Type RJ45 plug
Cable Design Round
Cable Use Networks
Connection Type RJ45
Halogen free Yes
Max. frequency 250MHz
No. of A connectors 1
No. of B connections 1
Product Type Network cable, patch cable
Specification CAT 6
Type A RJ45 plug
Type B RJ45 plug

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot