Lütze 192766.1000 RJ45 CAT 6 Network cable 10 m Green Flame-retardant

MPN
192766.1000
Brand
Lütze
EAN-13
4043961152858
Order Code
16-8506
Country of Origin
Germany
  • Quickly find another product in this range by Length:

    1m 1.5m 10m 15m 20m
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £117.24
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

Lütze 192766.1000 is a robust RJ45 CAT 6 network cable measuring 10 metres, designed to meet the demanding requirements of modern network infrastructures. This flame-retardant Ethernet cable is constructed with a durable PUR jacket, ensuring it can withstand harsh environmental conditions while providing reliable data transmission speeds of up to 1 Gbps. The cable features STG8 RJ45 male connectors on each end, making it ideal for connecting devices such as routers, switches, and other networking equipment in both industrial and commercial applications. Its vibrant green colour not only aids in easy identification but also signifies its compatibility with CAT 6 performance standards, essential for high-speed, precise network communications. This patch cable is suitable for a wide range of applications, including enterprise-level data networks and secure industrial network connections, where durability and performance are critical.
LAN Category CAT 6
Length 10m
Colour Green
Type RJ45 plug
Cable Design Round
Cable Use Networks
Connection Type RJ45
Halogen free Yes
Max. frequency 250MHz
No. of A connectors 1
No. of B connections 1
Product Type Network cable, patch cable
Specification CAT 6
Type A RJ45 plug
Type B RJ45 plug

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot