Lütze 192766.0100 RJ45 Network cable Green Flame-retardant 1m CAT 6

MPN
192766.0100
Brand
Lütze
EAN-13
4043961121625
Order Code
16-8504
Country of Origin
Germany
  • Quickly find another product in this range by Length:

    1m 1.5m 10m 20m
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £65.44
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Lütze 192766.0100 is a robust network cable assembly designed for reliable data transmission in demanding environments. This green, flame-retardant CAT 6 RJ45 network cable is one metre in length and constructed with a durable polyurethane (PUR) jacket, ensuring both flexibility and resistance to mechanical stress and abrasion. Engineered to meet rigorous performance standards, it provides high-speed Ethernet connectivity, making it ideal for use in complex industrial automation systems, data centres, and networking equipment, such as routers and switches. The Lütze 192766.0100 facilitates seamless integration across various applications requiring stable and efficient network communication, ensuring optimal performance and safety in high-demand settings.
LAN Category CAT 6
Length 1m
Colour Green
Type RJ45 plug
Cable Design Round
Cable Use Networks
Connection Type RJ45
Halogen free Yes
Max. frequency 250MHz
No. of A connectors 1
No. of B connections 1
Product Type Network cable, patch cable
Specification CAT 6
Type A RJ45 plug
Type B RJ45 plug

Reviews

Be the first to submit a review

Trustpilot