Lutronic 1238 Sensor/Actuator M12 Plug 0.50m 5-Pin Connector

MPN
1238
Brand
Lutronic
EAN-13
2050005844862
Order Code
09-7829
Country of Origin
China
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
1+ £7.12
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 20 in stock

The Lutronic 1238 sensor/actuator built-in connector features an M12 plug with five pins and a 0.50 m mounting cable. Designed for seamless integration and reliable connectivity, it is ideal for industrial automation applications. Typical uses include linking sensors and actuators in complex machinery systems.
Connector 1 M12
Colour Metal
Length 0.5m
Type Sensor/actuator built-in connector
Coding A
Coil Voltage 60V
Connection Open end cable
Connector standard Sensor connector
Connector Type Plug, mount
Contact Material Brass, nickel and gold plated
Contact surface Brass nickel plated
Cross-section (sensor/actuator wiring) 0.34mm²
IP Rating IP67
Jacket Material PVC
Maximum Temperature 80°C
Min. temperature -25°C
Misc Attribute 1230 05 T16CW 0,5m
Mounting Style Open end cable
Nominal Current 4.0A
Nominal current - rounded value 4A
Number of Poles 5
Outside Ø 18mm
Seal Type Screw-on
Sensor/actuator connectivity fittings M16 front panel fitting
Terminals 5
Thread type (wiring and installation) M16
Thread type connection side M12

Reviews

Be the first to submit a review

Trustpilot