Lutronic 1237 Sensor/Actuator Connector M12 Plug, 4 Pins, 0.50m Cable

MPN
1237
Brand
Lutronic
EAN-13
2050005847030
Order Code
09-7828
Country of Origin
China
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
1+ £6.16
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The Lutronic 1237 is a sensor/actuator built-in connector with an M12 plug, featuring 4 pins and a 0.50 metre mounting. Manufactured by Lutronic, this connector is designed for reliable electrical connectivity in various industrial applications. It is typically used in automation and machinery for efficient signal and power transmission.
Connector 1 M12
Colour Metal
Length 0.5m
Type Sensor/actuator built-in connector
Coding A
Coil Voltage 60V
Connection Open end cable
Connector standard Sensor connector
Connector Type Plug, mount
Contact Material Brass, nickel and gold plated
Contact surface Brass nickel plated
Cross-section (sensor/actuator wiring) 0.34mm²
IP Rating IP67
Jacket Material PVC
Maximum Temperature 80°C
Min. temperature -25°C
Misc Attribute 1230 04 T16CW 0,5m
Mounting Style Open end cable
Nominal Current 4.0A
Nominal current - rounded value 4A
Number of Poles 4
Outside Ø 18mm
Seal Type Screw-on
Sensor/actuator connectivity fittings M16 front panel fitting
Terminals 4
Thread type (wiring and installation) M16
Thread type connection side M12

Reviews

Be the first to submit a review

Trustpilot