Lutronic 1235 Sensor/Actuator Connector M12 Plug 5-Pin 1 piece

Order Code:

09-7827

Brand: Lutronic MPN: 1235 EAN-13: 4064161276526
Qty Unit Price (Ex VAT)
1+ £8.37
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
12 in stock, despatched in 4 working days

The Lutronic 1235 is a sensor/actuator built-in connector featuring an M12 plug with 5 pins. This component is ideal for secure and efficient connections in automation and control systems. Typical applications include industrial machinery and robotics where reliable connectivity is crucial.
Type Sensor/actuator built-in connector
Coil Voltage 60V
Number of Poles 5
Coding A
Colour Metal
Connection side A M12 plug, built-in
Connector standard Sensor connector
Connector Type Plug, mount
Contact Material Brass, nickel and gold plated
Contact surface Brass nickel plated
IP Rating IP67
Max. temperature 80°C
Min. temperature -25°C
Misc Attribute 1231 05 T9CP
Nominal Current 4.0A
Nominal current - rounded value 4A
Outside Ø 21mm
Seal type Screw-on
Sensor/actuator connectivity fittings PG9 rear panel fitting
Terminals 5
Thread type (wiring and installation) PG9
Thread type connection side M12

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot