Lutronic 1232 Sensor/Actuator Connector M12 Plug 0.50m 4 Pins

MPN
1232
Brand
Lutronic
EAN-13
4064161276762
Order Code
09-7824
Country of Origin
China
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £8.40
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

The Lutronic 1232 is a sensor/actuator built-in connector featuring an M12 plug with four pins. It is typically used for efficient electrical connections in automation systems. With a 0.50 metre length, this connector is ideal for compact setups.
Connector 1 M12
Colour Metal
Length 0.5m
Type Sensor/actuator built-in connector
Coding A
Coil Voltage 60V
Connection Open end cable
Connector standard Sensor connector
Connector Type Plug, mount
Contact Material Brass, nickel and gold plated
Contact surface Brass nickel plated
Cross-section (sensor/actuator wiring) 0.34mm²
IP Rating IP67
Jacket Material PVC
Maximum Temperature 80°C
Min. temperature -25°C
Misc Attribute 1220 05 T16CW 0,5m
Mounting Style Open end cable
Nominal Current 4.0A
Nominal current - rounded value 4A
Number of Poles 4
Outside Ø 18mm
Seal Type Screw-on
Sensor/actuator connectivity fittings M16 front panel fitting
Terminals 4
Thread type (wiring and installation) M16
Thread type connection side M12

Reviews

Be the first to submit a review

Trustpilot