Lutronic 1229 Sensor/Actuator Connector M12 Socket 5 Pins 1pc

MPN
1229
Brand
Lutronic
EAN-13
4064161276564
Order Code
09-7821
Country of Origin
China
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
1+ £7.06
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 16 in stock

The Lutronic 1229 is a sensor/actuator built-in connector featuring an M12 socket with five pins. Manufactured by Lutronic, it is designed for connectivity in automation and control systems. Commonly used in industrial environments, it facilitates secure and reliable electrical connections.
Type Sensor/actuator built-in connector
Number of Contacts 5
Connector Size M12
Gender Socket
Coding A
Coil Voltage 60V
Colour Metal
Connector 1 M12 socket, built-in
Connector standard Sensor connector
Connector Type Socket, built-in
Contact Material Brass, nickel and gold plated
Contact surface Brass nickel plated
IP Rating IP67
Maximum Temperature 80°C
Min. temperature -25°C
Misc Attribute 1221 05 T9CP
Nominal Current 4.0A
Nominal current - rounded value 4A
Number of Poles 5
Outside Ø 21.5mm
Seal Type Screw-on
Sensor/actuator connectivity fittings PG9 rear panel fitting
Terminals 5
Thread type (wiring and installation) PG9
Thread type connection side M12

Reviews

Be the first to submit a review

Trustpilot