Lutronic 1227 Sensor/actuator builtin connector M8 Plug mnt 0.50m pins 4 RJ 1 pc

MPN
1227
Brand
Lutronic
EAN-13
2050005847092
Order Code
09-7819
Country of Origin
China
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
1+ £5.74
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 51 in stock

The Lutronic 1227 sensor/actuator built-in connector features an M8 plug with a 0.50 m mount and four pins, offering reliable connectivity in compact spaces. Typically used in industrial automation, this connector is ideal for connecting sensors and actuators within machinery. Lutronic, as the manufacturer, ensures high-quality materials and design for optimal performance and durability.
Connector 1 M8
Connector 2 Open cable ends
Colour Metal
Length 0.5m
Type Sensor/actuator built-in connector
Coding A
Coil Voltage 60V
Connection Open end cable
Connector standard Sensor connector
Connector Type Plug, mount
Contact Material Brass, nickel and gold plated
Contact surface Brass nickel plated
Cross-section (sensor/actuator wiring) 0.34mm²
IP Rating IP67
Jacket Material PVC
Maximum Temperature 80°C
Min. temperature -25°C
Misc Attribute 0830 04 T8CW 0,5m
Mounting Style Open end cable
Nominal Current 4.0A
Nominal current - rounded value 4A
Number of Poles 4
Outside Ø 11.5mm
Seal Type Screw-on
Sensor/actuator connectivity fittings M8 front panel fitting
Terminals 4
Thread type (wiring and installation) M8
Thread type connection side M8

Reviews

Be the first to submit a review

Trustpilot