Lutronic 1226 Sensor/Actuator Connector M8 Plug, 3 Pins, 0.50 m Cable

MPN
1226
Brand
Lutronic
EAN-13
2050005846941
Order Code
09-7818
Country of Origin
China
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
1+ £5.33
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 24 in stock

The Lutronic 1226 is a sensor/actuator built-in connector with an M8 plug and a 0.50 m length. It features three pins for connectivity and is suitable for use in compact automation systems. This part is ideal for applications requiring reliable electrical connections in tight spaces.
Connector 1 M8
Connector 2 Open cable ends
Colour Metal
Length 0.5m
Type Sensor/actuator built-in connector
Coding A
Coil Voltage 60V
Connection Open end cable
Connector standard Sensor connector
Connector Type Plug, mount
Contact Material Brass, nickel and gold plated
Contact surface Brass nickel plated
Cross-section (sensor/actuator wiring) 0.34mm²
IP Rating IP67
Jacket Material PVC
Maximum Temperature 80°C
Min. temperature -25°C
Misc Attribute 0830 03 T8CW 0,5m
Mounting Style Open end cable
Nominal Current 4.0A
Nominal current - rounded value 4A
Number of Poles 3
Outside Ø 11.5mm
Seal Type Screw-on
Sensor/actuator connectivity fittings M8 front panel fitting
Terminals 3
Thread type (wiring and installation) M8
Thread type connection side M8

Reviews

Be the first to submit a review

Trustpilot