Lutronic 1225 Sensor/Actuator Connector M8 Plug 4 Pins 1 piece

MPN
1225
Brand
Lutronic
EAN-13
2050005847061
Order Code
09-7817
Country of Origin
China
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
1+ £5.83
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 18 in stock

The Lutronic 1225 is a high-quality sensor/actuator built-in connector designed with an M8 plug featuring four pins. This component is used primarily in applications requiring reliable connectivity for automated systems. It is suitable for industrial environments where precise electrical connections are crucial.
Type Sensor/actuator built-in connector
Number of Contacts 4
Connector Size M8
Gender Plug
Coding A
Coil Voltage 60V
Colour Metal
Connector 1 M8 plug, built-in
Connector standard Sensor connector
Connector Type Plug, mount
Contact Material Brass, nickel and gold plated
Contact surface Brass nickel plated
IP Rating IP67
Maximum Temperature 80°C
Min. temperature -25°C
Misc Attribute 0831 04 T10CP
Nominal Current 4.0A
Nominal current - rounded value 4A
Number of Poles 4
Outside Ø 15mm
Seal Type Screw-on
Sensor/actuator connectivity fittings M8 rear panel fitting
Terminals 4
Thread type (wiring and installation) M10
Thread type connection side M8

Reviews

Be the first to submit a review

Trustpilot